Filter Your Search
1 - 10 of 38 results
|
MB7137EZ-SK
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 80 ns | OTP ROM | 1 | 256 | 2.048 k | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137ECF
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | OTP ROM | 1 | 1000000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 60 µA | TTL | COMMERCIAL | R-XDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FUJITSU LTD | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137EC
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | OTP ROM | 1 | 64000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 50 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137HCF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 70 ns | OTP ROM | 1 | 256000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 70 µA | TTL | COMMERCIAL | R-XDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FUJITSU LTD | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137YZ
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137YZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 30 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137EZ-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 80 ns | OTP ROM | 1 | 256 | 2.048 k | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137EM-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 170 ns | OTP ROM | 1 | 1000000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
MB7137HM-SK
FUJITSU Limited
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | OTP ROM | 1 | 1000000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 180 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MB7137HZ-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 125 ns | OTP ROM | 1 | 1000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 180 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 |