Filter Your Search
1 - 10 of 32 results
|
MB7124EP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | 65 µA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 24.64 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MB7124LPF
FUJITSU Limited
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 80 ns | OTP ROM | 1 | 4000 | 512 words | ASYNCHRONOUS | PARALLEL | 195 µA | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP20,.4 | unknown | EAR99 | 8542.32.00.71 | SOIC | 20 | |||||
|
MB7124HZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | 170 µA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.13 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MB7124EPF
FUJITSU Limited
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 60 ns | OTP ROM | 1 | 1000 | 512 words | ASYNCHRONOUS | PARALLEL | 170 µA | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP20,.4 | unknown | EAR99 | 8542.32.00.71 | SOIC | 20 | |||||
|
MB7124ETV
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | OTP ROM | 1 | 1000000 | 512 words | ASYNCHRONOUS | PARALLEL | 35 µA | TTL | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 | |||||
|
MB7124YTV
FUJITSU Limited
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 50 ns | OTP ROM | 1 | 64000 | 512 words | ASYNCHRONOUS | PARALLEL | 20 µA | TTL | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 | |||||
|
MB7124LP
FUJITSU Limited
|
Check for Price | No | Obsolete | 6.144 kbit | 8 | 768X8 | 5 V | 60 ns | OTP ROM | 1 | 768 | 512 words | ASYNCHRONOUS | PARALLEL | 75 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 20 | |||||
|
MB7124EZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 105 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 185 µA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.13 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MB7124YZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 300 ns | OTP ROM | 1 | 256000 | 512 words | ASYNCHRONOUS | PARALLEL | 50 µA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.13 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MB7124EP
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 32 | 512 words | ASYNCHRONOUS | PARALLEL | 170 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 20 |