Filter Your Search
1 - 10 of 18 results
|
MB60251V1-0000-G99
SUNON USA
|
Check for Price | Yes | Contact Manufacturer | 12 V | 144 mA | DC FAN | BODY MATERIAL: THERMOPLASTIC, APPROVALS: TUV; UL | 23.5 CFM | 60000 h | 33.5 dB | 5.334 mmH2O | 1.73 W | 4500 rpm | CE; CUL | 70 °C | -10 °C | PBT | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
MB60251V1-000U-A99
SUNON USA
|
Check for Price | Yes | Obsolete | 12 V | 125 mA | DC FAN | 23.5 CFM | 33.5 dB | 5.33 mmH2O | 1.5 W | 4500 rpm | AXIAL | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | compliant | |||||||||||||||||||||||||||||||||
|
MB6025AP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 70 °C | 19.45 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | R-PDIP-T16 | -5 V | 1 | 16 | SYNCHRONOUS | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 4.65 mm | 10 mA | 5 V | NO | PCM CODEC | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
MB60251V3-0000-A99
SUNON USA
|
Check for Price | Active | 12 V | 50 mA | DC FAN | 16 CFM | 21 dB | 2.54 mmH2O | 600 mW | 3100 rpm | AXIAL | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | compliant | ||||||||||||||||||||||||||||||||||
|
MB60252V2-0000-A99
SUNON USA
|
Check for Price | Yes | Active | 24 V | 48 mA | DC FAN | 19.3 CFM | 29 dB | 3.81 mmH2O | 1.16 W | 3800 rpm | AXIAL | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | compliant | |||||||||||||||||||||||||||||||||
|
MB6025Z
FUJITSU Limited
|
Check for Price | Obsolete | 70 °C | 19.3 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | R-GDIP-T16 | -5 V | 1 | 16 | SYNCHRONOUS | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 10 mA | 5 V | NO | PCM CODEC | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 16 | ||||||||||||||||||||
|
MB6025Z
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 70 °C | 19.3 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | R-GDIP-T16 | -5 V | 1 | 16 | SYNCHRONOUS | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 10 mA | 5 V | NO | PCM CODEC | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
MB6025AP
FUJITSU Limited
|
Check for Price | Obsolete | 70 °C | 19.45 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | MU-LAW | YES | R-PDIP-T16 | -5 V | 1 | 16 | SYNCHRONOUS | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 4.65 mm | 10 mA | 5 V | NO | PCM CODEC | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 16 | ||||||||||||||||||||
|
MB60251VX-0000-G99
SUNON USA
|
Check for Price | Yes | Active | 12 V | 200 mA | DC FAN | 27 CFM | 36.5 dB | 7.87 mmH2O | 2.4 W | 5200 rpm | AXIAL | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | compliant | |||||||||||||||||||||||||||||||||
|
MB60251V1-0000-A99
SUNON USA
|
Check for Price | Active | 12 V | 125 mA | DC FAN | 23.5 CFM | 33.5 dB | 5.33 mmH2O | 1.5 W | 4500 rpm | AXIAL | VAPO | 60 mm | 57 g | 25 mm | 60 mm | SUNON INC | compliant |