Filter Your Search
1 - 6 of 6 results
|
MB510PF-ER
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 8 pF | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 2.7 GHz | 1 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 6.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | |||||||||
|
MB510-PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 2.7 GHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 6.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MB510PF
FUJITSU Limited
|
Check for Price | No | Active | 5 V | 1 | YES | SOP | 2.7 GHz | 510 | PRESCALER | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | compliant | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MB510-PF
FUJITSU Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 2.7 GHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 6.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | DFP | 8 | |||||||||
|
MB510PF-ER
FUJITSU Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 8 pF | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 2.7 GHz | 1 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 6.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||||||
|
MB510PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | 5 V | 1 | YES | SOP | 2.7 GHz | 510 | PRESCALER | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP8,.3 | compliant | 8542.39.00.01 |