Parametric results for: mb39a136 under Switching Regulator or Controllers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: mb39a136
Select parts from the table below to compare.
Compare
Compare
MB39A136PFT
Spansion
Check for Price No Transferred 15 V 3.3 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO OPERATES AT 5V, ALSO OPERATES AS LDO REGULATOR, ALSO OPERATES AS PFM DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm SPANSION INC TSSOP TSSOP, 24 unknown EAR99 8542.39.00.01
MB39A136PFT-XXXE1
FUJITSU Limited
Check for Price Yes Transferred 15 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO CONFIGURE IN PULSE FREQUENCY MODULATION DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm FUJITSU LTD TSSOP TSSOP, 24 compliant EAR99 8542.39.00.01
MB39A136PFT-XXXE1
FUJITSU Semiconductor Limited
Check for Price Yes Transferred 15 V 3.3 V 25 V 4.5 V 60 mA YES 1 MHz ALSO OPERATES AS LDO REGULATOR, IT HAS THE CONTROL TECHNIQUE OF PFM DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm FUJITSU SEMICONDUCTOR AMERICA INC TSSOP TSSOP, 24 unknown EAR99 8542.39.00.01
MB39A136PFT
Cypress Semiconductor
Check for Price No Transferred 15 V 3.3 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO OPERATES AT 5V, ALSO OPERATES AS LDO REGULATOR, ALSO OPERATES AS PFM DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm CYPRESS SEMICONDUCTOR CORP 4.40 X 6.50 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-24 compliant EAR99 8542.39.00.01
MB39A136PFT-E1
FUJITSU Limited
Check for Price Yes Active YES 1 MHz CURRENT-MODE OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL FUJITSU LTD TSSOP, TSSOP24,.25,20 compliant EAR99 8542.39.00.01
MB39A136PFT-E1
FUJITSU Semiconductor Limited
Check for Price Yes Active YES 1 MHz CURRENT-MODE OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL FUJITSU LTD TSSOP, TSSOP24,.25,20 compliant EAR99 8542.39.00.01
MB39A136PFT
FUJITSU Limited
Check for Price No Transferred 15 V 3.3 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO OPERATES AT 5V, ALSO OPERATES AS LDO REGULATOR, ALSO OPERATES AS PFM DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm FUJITSU LTD TSSOP TSSOP, TSSOP24,.25,20 24 compliant EAR99 8542.39.00.01
MB39A136PFT-XXXE1
Cypress Semiconductor
Check for Price Yes Transferred 15 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO CONFIGURE IN PULSE FREQUENCY MODULATION DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm CYPRESS SEMICONDUCTOR CORP 4.40 X 6.50 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TSSOP-24 compliant EAR99 8542.39.00.01
MB39A136PFT-XXXE1
Spansion
Check for Price Yes Yes Transferred 15 V 25 V 4.5 V 1.2 A YES PHASE-SHIFT 1 MHz ALSO CONFIGURE IN PULSE FREQUENCY MODULATION DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 6.5 mm 1.2 mm SPANSION INC TSSOP TSSOP, 24 compliant EAR99 8542.39.00.01