Parametric results for: mb15e07 under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 10 of 44 results

|
-
-
Manufacturer Part Number: mb15e07
Select parts from the table below to compare.
Compare
Compare
MB15E07SLPFV1-ER
Spansion
Check for Price Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 7-BIT SWALLOW COUNTER: 0 TO 127 1 3.6 V 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.45 mm 4.4 mm SPANSION INC SOIC LSSOP, 16 unknown 8542.39.00.01
MB15E07SLPV1
FUJITSU Semiconductor Limited
Check for Price No Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 3.6 V 2.4 V INDUSTRIAL R-PBCC-B16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE BUTT BOTTOM 4.55 mm 800 µm 3.4 mm FUJITSU SEMICONDUCTOR AMERICA INC BCC VBCC, 16 unknown 8542.39.00.01
MB15E07SRPV1
FUJITSU Semiconductor Limited
Check for Price No No Transferred 3.75 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 5 V 2.7 V INDUSTRIAL R-PBCC-B16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VBCC LCC16,.13X.18,25 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE BUTT 800 µm BOTTOM 4.55 mm 800 µm 3.4 mm FUJITSU LTD BCC VBCC, LCC16,.13X.18,25 16 compliant 8542.39.00.01
MB15E07SLPV1
Cypress Semiconductor
Check for Price Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 3.6 V 2.4 V INDUSTRIAL R-PBCC-B16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE BUTT BOTTOM 4.55 mm 800 µm 3.4 mm CYPRESS SEMICONDUCTOR CORP VBCC, compliant 8542.39.00.01
MB15E07SLWQN
Cypress Semiconductor
Check for Price No Transferred YES PLL FREQUENCY SYNTHESIZER BICMOS INDUSTRIAL S-PQCC-N16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY QCCN LCC16,.16SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD CYPRESS SEMICONDUCTOR CORP QCCN, LCC16,.16SQ,20 compliant 8542.39.00.01
MB15E07SLPV
Spansion
Check for Price No No Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS ALSO REQUIRES 2.4V TO 5.5V SUPPLY 1 3.6 V 2.4 V INDUSTRIAL R-PBCC-B16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE BUTT BOTTOM 4.55 mm 800 µm 3.4 mm SPANSION INC BCC VBCC, 16 compliant 8542.39.00.01
MB15E07SLWQN
FUJITSU Semiconductor Limited
Check for Price No Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 3.6 V 2.4 V INDUSTRIAL S-PQCC-N16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm FUJITSU LTD QFN HVQCCN, LCC16,.16SQ,20 16 compliant 8542.39.00.01
MB15E07PFV1
FUJITSU Limited
Check for Price No Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 3.6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY LSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.45 mm 4.4 mm FUJITSU LTD SOIC LSSOP, TSSOP16,.25 16 compliant 8542.39.00.01
MB15E07SLWQN
Spansion
Check for Price No Transferred PLL FREQUENCY SYNTHESIZER SPANSION INC , unknown 8542.39.00.01
MB15E07LPV
FUJITSU Semiconductor Limited
Check for Price No Transferred 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS BINARY 7-BIT SWALLOW COUNTER: 0 TO 127 1 3.6 V 2.7 V INDUSTRIAL R-PBCC-N16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 800 µm BOTTOM 4.55 mm 800 µm 3.4 mm FUJITSU SEMICONDUCTOR AMERICA INC BCC VQCCN, 16 unknown 8542.39.00.01