Filter Your Search
1 - 6 of 6 results
|
KMB14F
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 550 mV | 100 µA | SILICON | 40 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 40 V | 4 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | 40 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MB14F-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 35 A | 1 | 400 V | R-PDSO-G4 | AEC-Q101; IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB14F86GV00IS
Radiall
|
Check for Price | Yes | Active | e4 | 125 °C | -55 °C | 3.175 mm | RADIALL S A | not_compliant | EAR99 | 8536.69.40.30 | HOLE .099-.111 | 0.354 inch | 0.232 inch | 1 inch | SOCKET | RECTANGULAR CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | STAGGERED | 5 mΩ | RND PIN-SKT | NO | 500 Cycles | NO | 5 GΩ | GLASS FILLED DIALLYL PHTHALATE | NO | 0.125 inch | 0.108 inch | M2X0.4 | JACKSCREW | STRAIGHT | BOARD | ONE | 3 | 3 | GENERAL PURPOSE | STAGGERED | 2.7432 mm | POLARIZED HOUSING | 7.5 A | 0.177 inch | SOLDER | 14 | |||||||||||||||||||||||||||||||||
|
MB14F
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 35 A | 1 | 400 V | R-PDSO-G4 | IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
KMB14F
Bytesonic Corporation
|
Check for Price | Yes | Active | 1 A | 550 mV | 500 µA | SILICON | 40 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 40 V | 4 | 30 A | 1 | 40 V | R-PDSO-G4 | MIL-STD-750 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BYTESONIC ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB14F85G100NC
Radiall
|
Check for Price | Yes | Active | STANDARD: MIL-C-28748 | 125 °C | -55 °C | RADIALL S A | unknown | EAR99 | 8536.69.40.30 | HOLE .099-.111 | 0.354 inch | 0.232 inch | 1 inch | PLUG | RACK AND PANEL CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | STAGGERED | 5 mΩ | RND PIN-SKT | NO | 500 Cycles | NO | 5 GΩ | GLASS FILLED DIALLYL PHTHALATE | YES | 0.125 inch | 0.108 inch | GUIDE PIN | LOCKING | CABLE AND PANEL | 3 | GENERAL PURPOSE | POLARIZED HOUSING | 7.5 A | 0.161 inch | SOLDER | 14 | Radiall | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ANODIZED YELLOW | ALUMINUM ALLOY |