Filter Your Search
1 - 10 of 72 results
|
MB10027TAH-3.000KHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 3 kHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027TAH-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | ||
|
MB10027HBH-220.000MHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027HBH-220.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027TBH-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | ||
|
MB10027TA-220.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 220 MHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027HAH-3.000KHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 3 kHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027T-3.000KHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 3 kHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | ||
|
MB10027HA-3.000KHZ
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 3 kHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | DIP4/8,.3 | compliant | ||
|
MB10027HB-3.000KHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 3 kHz | 220 MHz | 1.8 V | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 6.7mm | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant |