Filter Your Search
1 - 2 of 2 results
|
MAXQ3210-EMX+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 8 MHz | 1024 | 64 | 8 MHz | 15 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.31.00.01 | |||
|
MAXQ3210-EMX
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 | 8 MHz | 1024 | 64 | 8 MHz | 15 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MO-058AB, DIP-24 | 24 | not_compliant | 8542.31.00.01 |