Filter Your Search
1 - 2 of 2 results
|
MAX9938TEBS+G45
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1 mm | 4-WLCSP-N/A | 4 | 4-WLCSP-N/A | 2008-05-14 | |||||||
|
MAX9938TEBS+G45
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1 mm | BGA | 4 | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.33.00.01 |