Parametric results for: max98500 under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: max98500
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX98500EWE+
Maxim Integrated Products
MAX98500EWE+T
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Channels Bandwidth-Nom Gain Package Code
Output Power-Nom
Supply Voltage-Max (Vsup)
Consumer IC Type
Number of Functions Supply Current-Max
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Obsolete 1 22 kHz VFBGA 2.2 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.7 mA 2.5 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2 mm 2 mm 690 µm MAXIM INTEGRATED PRODUCTS INC BGA 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 16 compliant EAR99 8542.33.00.01
Yes Obsolete 1 22 kHz 20 dB VFBGA 2.2 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.5 V INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 2 mm 690 µm MAXIM INTEGRATED PRODUCTS INC WLP-16 compliant EAR99 8542.33.00.01
Compare
MAX98500EWE+
Maxim Integrated Products
Check for Price Buy Yes Obsolete 1 22 kHz VFBGA 2.2 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.7 mA 2.5 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2 mm 2 mm 690 µm MAXIM INTEGRATED PRODUCTS INC BGA 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 16 compliant EAR99 8542.33.00.01
MAX98500EWE+T
Maxim Integrated Products
Check for Price Buy Yes Obsolete 1 22 kHz 20 dB VFBGA 2.2 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.5 V INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 2 mm 690 µm MAXIM INTEGRATED PRODUCTS INC WLP-16 compliant EAR99 8542.33.00.01