Filter Your Search
1 - 9 of 9 results
|
MAX9770ETI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX9770EUI
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 22 kHz | 9 dB | TSSOP | 1.2 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 28 | unknown | |||||||
|
MAX9770ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9770EUI+
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 22 kHz | 9 dB | TSSOP | 1.2 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SSOP | 4.40 MM, TSSOP-28 | 28 | unknown | |||||||
|
MAX9770EUI
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 9 dB | TSSOP | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AE, TSSOP-28 | 28 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9770EUI+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 9 dB | TSSOP | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9770ETI
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, QFN-28 | 28 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9770ETI+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 9 dB | HVQCCN | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9770EUI+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 9 dB | TSSOP | 1.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.33.00.01 |