Parametric results for: max973 under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 65 results

|
-
-
-
-
-
-
Manufacturer Part Number: max973
Select parts from the table below to compare.
Compare
Compare
MAX9737ETG+
Maxim Integrated Products
$2.0511 Yes Yes Transferred 1 22 kHz HVQCCN 13 W 28 V CLASS D AUDIO AMPLIFIER BICMOS 1 25 mA 8 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 85 °C -40 °C 260 30 24 UNSPECIFIED LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TQFN-24 24 compliant EAR99 8542.33.00.01
MAX9730ETI+T
Maxim Integrated Products
$2.9327 Yes Yes Transferred 1 22 kHz HVQCCN 2.4 W 5.5 V CLASS G AUDIO AMPLIFIER BICMOS 1 12 mA 2.7 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 28 compliant EAR99 8542.33.00.01
MAX9737ETG+T
Maxim Integrated Products
$3.0417 Yes Transferred 1 22 kHz 13.6 dB HVQCCN 13 W 28 V CLASS D AUDIO AMPLIFIER BICMOS 1 8 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 30 24 UNSPECIFIED LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC TQFN-24 compliant EAR99 8542.33.00.01
MAX9736BETJ+
Maxim Integrated Products
$3.5881 Yes Yes Transferred 1 22 kHz HVQCCN 12 W 5.5 V CLASS D AUDIO AMPLIFIER BICMOS IT CAN OPERATE BOTH STEREO AND MONO MODE 1 50 mA 4.5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 30 32 UNSPECIFIED LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 7 mm 7 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC32,.27SQ,25 32 compliant EAR99 8542.33.00.01
MAX973ESA+
Maxim Integrated Products
$3.9015 Yes Yes Transferred SOP 3 V 2 5.8 µA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 compliant EAR99 8542.39.00.01 COMPARATOR 10 mV OPEN-DRAIN 300 µs 12 V
MAX9736AETJ+
Maxim Integrated Products
$4.6416 Yes Yes Transferred 1 22 kHz HVQCCN 30 W 5.5 V CLASS D AUDIO AMPLIFIER BICMOS IT CAN OPERATE BOTH STEREO AND MONO MODE 1 50 mA 4.5 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 30 32 UNSPECIFIED LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 7 mm 7 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC32,.27SQ,25 32 compliant EAR99 8542.33.00.01
MAX973C/D
Maxim Integrated Products
Check for Price No No Obsolete DIE 5 V CMOS 2 4.5 µA COMMERCIAL R-XUUC-N8 Not Qualified e0 1 70 °C 8 UNSPECIFIED RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE 8 not_compliant EAR99 8542.39.00.01 COMPARATOR 10 mV OPEN-DRAIN 300 µs 12 V
MAX9736AETJ+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1 22 kHz HVQCCN 30 W 5.5 V CLASS D AUDIO AMPLIFIER BICMOS IT CAN OPERATE BOTH STEREO AND MONO MODE 1 4.5 V INDUSTRIAL S-XQCC-N32 e3 1 85 °C -40 °C 260 30 32 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 7 mm 7 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVQCCN, compliant EAR99 8542.33.00.01
MAX973CSA
Maxim Integrated Products
Check for Price No No Obsolete SOP 3 V 2 5.8 µA COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 not_compliant EAR99 8542.39.00.01 COMPARATOR 10 mV OPEN-DRAIN 300 µs 12 V
MAX9730ETI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 1 22 kHz VQCCN 2.4 W 5.5 V CLASS G AUDIO AMPLIFIER BICMOS 1 12 mA 2.7 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED LCC28,.16SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN VQCCN, LCC28,.16SQ,16 28 compliant EAR99 8542.33.00.01