Filter Your Search
1 - 2 of 2 results
|
MAX9728AEUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2 | 22 kHz | TSSOP | 63 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 5.5 mA | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 5 X 4.40 MM, 1.10 MM HEIGHT, LEAD FREE, MO-153AB-1, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9728AEUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 | 22 kHz | TSSOP | 63 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 5.5 mA | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 14-TSSOP_4.4-4.4_MM | 5 X 4.40 MM, 1.10 MM HEIGHT, LEAD FREE, MO-153AB-1, TSSOP-14 | 14 | compliant | 14-TSSOP_4.4-4.4_MM | 2006-01-26 | Analog Devices |