Filter Your Search
1 - 3 of 3 results
|
MAX9721CEBC+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | VFBGA | 25 mW | 1.8 V | AUDIO AMPLIFIER | BICMOS | 1 | 5 mA | 900 mV | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.54 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 | 12 | unknown | EAR99 | 8542.33.00.01 | |||
|
MAX9721CEBC-T
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 22 kHz | VFBGA | 25 mW | 1.8 V | AUDIO AMPLIFIER | BICMOS | 1 | 900 mV | INDUSTRIAL | R-PBGA-B12 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.54 mm | 2.02 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 | 12 | unknown | |||||||
|
MAX9721CEBC-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | VFBGA | 25 mW | 1.8 V | AUDIO AMPLIFIER | BICMOS | 1 | 5 mA | 900 mV | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.54 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 | 12 | not_compliant | EAR99 | 8542.33.00.01 |