Filter Your Search
1 - 2 of 2 results
|
MAX9701ETG-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 18 dB | HVQCCN | 2.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 | 24 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9701ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 18 dB | HVQCCN | 2.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.5 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.33.00.01 |