Parametric results for: max9698cje under Comparators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max9698cje
Select parts from the table below to compare.
Compare
Compare
MAX9698CJE
Maxim Integrated Products
Check for Price No Obsolete 3 mV 25 µA 50 mA 6 ns 2 COMPARATOR 5 V -5 V BIPOLAR 25 µA -6 V 6 V COMMERCIAL R-GDIP-T16 Not Qualified e0 1 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-16 16 not_compliant EAR99 8542.39.00.01
MAX9698CJE-2
Maxim Integrated Products
Check for Price No Obsolete 3 mV 50 mA 6 ns 2 COMPARATOR 5 V -5 V BIPOLAR 25 µA -6 V 6 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX9698CJE-4
Maxim Integrated Products
Check for Price No Obsolete 3 mV 50 mA 6 ns 1 COMPARATOR 5 V -5 V BIPOLAR 25 µA -6 V 6 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01