Filter Your Search
1 - 2 of 2 results
|
MAX9638AVB+T
Maxim Integrated Products
|
$52.5526 | Yes | Yes | Transferred | 3.5 mV | 0.9 V/us | 800 pA | 120 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.8 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 100000 | NO | R-XQCC-N10 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC10,.05X.06,16 | 10 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9638AVB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.5 mV | 0.9 V/us | 800 pA | 120 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.8 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 100000 | NO | R-XQCC-N10 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | 10-LFCSP-1.4X1.8X0.5 | 10 | 10-LFCSP-1.4X1.8X0.5 | 2010-07-16 | Analog Devices |