Filter Your Search
1 - 10 of 67 results
|
MAX9614AXT+T
Maxim Integrated Products
|
$0.3342 | Yes | Yes | Transferred | 750 µV | 1.3 V/us | 1.55 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 2800 | 44670 | NO | R-PDSO-G6 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, MO-203, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX9610HELT+T
Maxim Integrated Products
|
$0.4763 | Yes | Yes | Transferred | 1 | 3.6 V | BICMOS | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 5.5 V | 1.6 V | INDUSTRIAL | R-XBCC-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VQCCN | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 500 µm | BOTTOM | 800 µm | 1 mm | 1.5 mm | MAXIM INTEGRATED PRODUCTS INC | SON | 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, DFN-6 | 6 | compliant | EAR99 | 8542.33.00.01 | 1.6 µA | ||||||||||||||||||||||||||
|
MAX9613AXT+T
Maxim Integrated Products
|
$1.7090 | Yes | Yes | Transferred | 750 µV | 1.3 V/us | 1.55 pA | 420 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 2800 | 89000 | NO | R-PDSO-G6 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, MO-203, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX9619AXT+T
Analog Devices Inc
|
$1.8075 | Yes | Active | 25 µV | 0.7 V/us | 580 pA | 111 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 1000000 | NO | R-PDSO-G6 | Not Qualified | e4 | 116 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | 6-SC70-N/A | ROHS COMPLIANT, MO-203, SC-70, 6 PIN | 6 | compliant | 6-SC70-N/A | 2009-08-20 | Analog Devices | |||||||||||||
|
MAX9610HEXK+T
Maxim Integrated Products
|
$1.9036 | Yes | Yes | Transferred | 1 | 3.6 V | BICMOS | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 5.5 V | 1.6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOT | ROHS COMPLIANT, MO-203, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | 1.6 µA | ||||||||||||||||||||||||||
|
MAX961EUA+
Analog Devices Inc
|
$1.9626 | Yes | Active | 4.5 mV | 30 µA | 11 mA | 4.5 ns | 1 | COMPARATOR | 5 V | CMOS | 15 µA | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | LEAD FREE, UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1996-09-23 | Analog Devices | |||||||||||||||||||||||||
|
MAX9615AXA+T
Maxim Integrated Products
|
$2.2908 | Yes | Yes | Transferred | 750 µV | 1.3 V/us | 1.55 pA | 840 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 2800 | 89000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP8,.09,20 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX9617AXT+T
Analog Devices Inc
|
$2.3693 | Yes | Active | 25 µV | 0.7 V/us | 580 pA | 111 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 1000000 | NO | R-PDSO-G6 | Not Qualified | e4 | 116 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | 6-SC70-N/A | ROHS COMPLIANT, MO-203, SC-70, 6 PIN | 6 | compliant | 6-SC70-N/A | 2009-08-20 | Analog Devices | ||||||||||||
|
MAX9618AXA+T
Maxim Integrated Products
|
$3.2715 | Yes | Yes | Transferred | 25 µV | 0.7 V/us | 580 pA | 222 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 116 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, MO-203, SC-70, 8 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX961ESA+
Analog Devices Inc
|
$3.4278 | Yes | Active | 2 mV | 15 µA | 11 mA | 4.5 ns | 1 | COMPARATOR | 5 V | CMOS | 15 µA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1996-09-23 | Analog Devices |