Filter Your Search
1 - 3 of 3 results
|
MAX9540EUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 | |||||
|
MAX9540EUI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MAX9540EUI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, LEAD FREE, MO-153AE, TSSOP-28 | 28 | compliant | 8542.39.00.01 | EAR99 |