Filter Your Search
1 - 3 of 3 results
|
MAX9320EKA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 265 ps | 270 ps | 1 | YES | LSSOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX9320EKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 265 ps | 270 ps | 1 | YES | LSSOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178, SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | |||||
|
MAX9320EKA+T
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 265 ps | 1 | YES | LSSOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 8 PIN | 8 | unknown |