Filter Your Search
1 - 4 of 4 results
|
MAX9272GTM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | ISO 10605 | 1 | 90 mA | 3.6 V | 1.7 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX9272GTM/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | LINE RECEIVER | CMOS | 90 mA | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC48,.28SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX9272GTM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | LINE RECEIVER | CMOS | 90 mA | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX9272GTM/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | LINE DRIVER | CMOS | 90 mA | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC48,.28SQ,20 | compliant | EAR99 | 8542.39.00.01 |