Filter Your Search
1 - 3 of 3 results
|
MAX9215ETM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 108 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX9215EUM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 108 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX9215ETM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 48 | compliant | EAR99 | 8542.39.00.01 |