Filter Your Search
1 - 6 of 6 results
|
MAX9164EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 9 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX9164ESD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 9 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX9164ESD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 250 mV | 2 mA | 9 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX9164EUD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 9 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX9164ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 9 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX9164EUD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 250 mV | 2 mA | 9 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB-1, TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |