Filter Your Search
1 - 3 of 3 results
|
MAX9158EGM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 2.5 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 4 | 250 mV | 4 mA | 3.5 ns | 95 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 44 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC44,.28SQ,20 | 44 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX9158EGM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL | 4 | 4 | 2.5 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 4 | 3.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-CQCC-N44 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ROCHESTER ELECTRONICS LLC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, QFN-44 | 44 | unknown | |||||||||
|
MAX9158EGM-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 2.5 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 4 | 3.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, QFN-44 | 44 | compliant | EAR99 | 8542.39.00.01 |