Parametric results for: max889sesa under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max889sesa
Select parts from the table below to compare.
Compare
Compare
MAX889SESA+
Maxim Integrated Products
$1.3699 Yes Yes Transferred 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX889SESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX889SESA+
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOIC-8 8 compliant 8-SOIC_N-150_MIL 2000-10-04 Analog Devices
MAX889SESA+T
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2000-10-04 Analog Devices
MAX889SESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX889SESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 2.7 V 200 mA YES DOUBLER INVERTER 1.25 MHz SWITCHED CAPACITOR REGULATOR 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01