Filter Your Search
1 - 4 of 4 results
|
MAX8885EUK30+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3 V | 165 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.03597 % | 1 | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
MAX8885EUK30-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 1 | 3.03 V | 2.97 V | PMOS | 1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
MAX8885EUK30-T
Rochester Electronics LLC
|
Check for Price | No | Active | 6.5 V | 2.5 V | 3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 1 | 3.03 V | 2.97 V | PMOS | R-PDSO-G5 | e0 | COMMERCIAL | 1 | 150 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MAX8885EUK30+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 1 | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | MINIATURE, SOT-23, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | 5-SOT_23-N/A | 1999-10-01 | Analog Devices |