Filter Your Search
1 - 2 of 2 results
|
MAX8830EWE+T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 3.6 V | 5 | SERIAL | BICMOS | LED DISPLAY DRIVER | WITH ONE FLASH LED | NO | 1 | 3.6 V | 1.7 V | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B16 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | ROCHESTER ELECTRONICS LLC | BGA | 2.5 X 2.5 MM, LEAD FREE, UCSP-16 | 16 | unknown | |||||||
|
MAX8830EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3.6 V | 5 | SERIAL | BICMOS | LED DISPLAY DRIVER | WITH ONE FLASH LED | NO | 1 | 3.6 V | 1.7 V | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 2.02 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.39.00.01 |