Parametric results for: max882cpa under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max882cpa
Select parts from the table below to compare.
Compare
Compare
MAX882CPA+
Maxim Integrated Products
$2.9855 Yes Yes Transferred 3.3 V 640 mV 200 mA 2 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 640 mV 0.34 8.3 % 1 11 V 1.25 V 11 V 1.25 V R-PDIP-T8 e3 Not Qualified 1 70 °C 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
MAX882CPA+
Analog Devices Inc
$3.3112 Yes Active 3.3 V 640 mV 200 mA 2 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 640 mV 12 V 0.34 8.3 % 1 11 V 1.25 V 11 V 1.25 V R-PDIP-T8 e3 Not Qualified 1 70 °C 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 compliant Adjustable,Positive,Single Output,Ldo 8-PDIP-300_MIL 2000-08-16 Analog Devices
MAX882CPA
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 640 mV 200 mA 2 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 640 mV 12 V 0.34 8.3 % 1 11 V 1.25 V 11 V 1.25 V R-PDIP-T8 e0 Not Qualified 1 70 °C 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo