Parametric results for: max8625 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8625
Select parts from the table below to compare.
Compare
Compare
MAX8625AETD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 3.3 V 5.5 V 2.5 V 2.3 A YES BUCK-BOOST 1.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 UNSPECIFIED VSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN VSON, SOLCC14,.12,16 14 compliant EAR99 8542.39.00.01
MAX8625AETD+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 3.3 V 5.5 V 2.5 V 2.3 A YES BUCK-BOOST 1.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 UNSPECIFIED VSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 400 µm DUAL 3 mm 3 mm 800 µm 14-LFCSP-3X3X0.75 14 14-LFCSP-3X3X0.75 2008-03-12 Analog Devices
MAX8625AETD+
Analog Devices Inc
Check for Price Yes Active 3.6 V 3.3 V 5.5 V 2.5 V 2.3 A YES BUCK-BOOST 1.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 400 µm DUAL 3 mm 3 mm 800 µm 14-LFCSP-3X3X0.75 14 14-LFCSP-3X3X0.75 2008-03-12
MAX8625AETD+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 3.3 V 5.5 V 2.5 V 2.3 A YES BUCK-BOOST 1.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC14,.12,16 14 compliant EAR99 8542.39.00.01