Filter Your Search
1 - 2 of 2 results
|
MAX8597ETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 28 V | 4.5 V | 35 mA | YES | PUSH-PULL | 1.7 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX8597ETP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 28 V | 4.5 V | 35 mA | YES | PUSH-PULL | 1.7 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | 20-LFCSP-4X4X0.75 | 20 | 20-LFCSP-4X4X0.75 | 2004-12-06 | Analog Devices |