Parametric results for: max8511exk29 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max8511exk29
Select parts from the table below to compare.
Compare
Compare
MAX8511EXK29+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6 V 2 V 2.85 V 135 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 7 V 1 2.9355 V 2.7645 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8511EXK29-T
Maxim Integrated Products
Check for Price No No Obsolete 6 V 2 V 2.85 V 135 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 7 V 1 2.9355 V 2.7645 V BICMOS 3 % R-PDSO-G5 e0 Not Qualified 1 150 °C 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP5/6,.08 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8511EXK29-T
Rochester Electronics LLC
Check for Price No No Active 6 V 2 V 2.85 V 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 2.9355 V 2.7645 V BICMOS R-PDSO-G5 e0 1 150 °C 245 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SC-70, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
MAX8511EXK29+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6 V 2 V 2.9 V 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 2.987 V 2.813 V BICMOS 3 % R-PDSO-G5 e3 1 150 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo