Filter Your Search
1 - 4 of 4 results
|
MAX8510ETA33+
Analog Devices Inc
|
Check for Price | Yes | Active | 6 V | 2 V | 3.3 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2003-02-26 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MAX8510ETA33+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6 V | 2 V | 3.3 V | 120 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | SON | 8 | Fixed,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8510ETA33+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6 V | 2 V | 3.3 V | 120 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2003-02-26 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||
|
MAX8510ETA33+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6 V | 2 V | 3.3 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | Fixed,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |