Filter Your Search
1 - 2 of 2 results
|
MAX833CWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 30 V | 8 V | 1.2 A | 11 mA | YES | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MAX833CWE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 25 V | 3 V | 30 V | 8 V | 1.2 A | 11 mA | YES | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |