Filter Your Search
1 - 3 of 3 results
|
MAX8213BCPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.7 V | 11 V | 33 µA | +4V | 5 | NO | NO | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1995-01-01 | Analog Devices | |||||||||
|
MAX8213BCPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.7 V | 11 V | 33 µA | +4V | 5 | NO | NO | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | DIP | 16 | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX8213BCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 11 V | 33 µA | +1.25V | 5 | NO | NO | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | VOLTAGE SUPERVISOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | DIP | 16 | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 |