Parametric results for: max811meusâ under Power Management Circuits

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max811meus
Select parts from the table below to compare.
Compare
Compare
MAX811MEUS+T
Maxim Integrated Products
$3.1538 Yes Yes Transferred 5 V 1.2 V 5.5 V 15 µA +4.38V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253 4 compliant EAR99 8542.39.00.01
MAX811MEUS-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 15 µA +4.38V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 e0 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253LOW 4 not_compliant EAR99 8542.39.00.01
MAX811MEUS+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 15 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm 4-SOT_23-N/A 4 4-SOT_23-N/A 1999-12-22 Analog Devices
MAX811MEUS
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 15 µA +4.38V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143, 4 PIN compliant EAR99 8542.39.00.01
MAX811MEUS-T
onsemi
Check for Price No Obsolete 5 V 1.2 V 5.5 V 15 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 85 °C -40 °C 235 4 PLASTIC/EPOXY TSOP TO-253LOW RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.9 mm DUAL 1.3 mm 2.92 mm 1.14 mm ON SEMICONDUCTOR SOT-143 SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01
MAX811MEUS+
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 15 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm 4-SOT_23-N/A 4 4-SOT_23-N/A 1999-12-22 Analog Devices
MAX811MEUS+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.2 V 15 µA +4.38V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC LSOP, TO-253 compliant EAR99 8542.39.00.01
MAX811MEUS-T
Rochester Electronics LLC
Check for Price No Active 5 V 1.2 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.38V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e0 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown Power Supply Support Circuit