Filter Your Search
1 - 3 of 3 results
|
MAX809TD
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 100 µA | +3.08V | YES | NO | CMOS | INDUSTRIAL | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX809TD
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 100 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | LSSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOIC | 3 | ||||
|
MAX809TD-G
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 3 |