Filter Your Search
1 - 2 of 2 results
|
MAX807MEWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.35 V | 5.5 V | 110 µA | +4.425V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX807MEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.35 V | 5.5 V | 110 µA | +4.425V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |