Filter Your Search
1 - 2 of 2 results
![]() |
MAX803ZEXR-T10
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 1.2 V | 5.5 V | 60 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX803ZEXR+T10
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1.2 V | 5.5 V | 60 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP3/6,.08 | 3 | compliant | EAR99 | 8542.39.00.01 |