Filter Your Search
1 - 4 of 4 results
|
MAX792SCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 5.5 V | 150 µA | +2.91V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX792SCPE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.75 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 2.91V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-PDIP-T16 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | Power Supply Management Circuit | |||||||||
|
MAX792SCPE
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 2.75 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 2.91V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||
|
MAX792SCPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.75 V | 5.5 V | 150 µA | +2.91V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |