Parametric results for: max778lesa under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max778lesa
Select parts from the table below to compare.
Compare
Compare
MAX778LESA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 3 V 1.2 V 1 A YES BOOST 150 kHz SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MAX778LESA
Maxim Integrated Products
Check for Price No Obsolete 2.5 V 3 V 1.2 V 1 A YES BOOST 150 kHz SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01