Parametric results for: max739cwe under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: max739cwe
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX739CWE-T
Maxim Integrated Products
MAX739CWE+T
Maxim Integrated Products
MAX739CWE+
Maxim Integrated Products
MAX739CWE
Analog Devices Inc
MAX739CWE
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Supply Current-Max (Isup)
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.39.00.01
Yes Yes Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
Yes Yes Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
Active SWITCHING REGULATOR ANALOG DEVICES INC unknown
No No Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
Compare
MAX739CWE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.39.00.01
MAX739CWE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
MAX739CWE+
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
MAX739CWE
Analog Devices Inc
Check for Price Buy Active SWITCHING REGULATOR ANALOG DEVICES INC unknown
MAX739CWE
Maxim Integrated Products
Check for Price Buy No No Obsolete -5 V 11 V 4 V 2.5 A 3.5 mA YES BUCK-BOOST 165 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01