Parametric results for: max735esa under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max735esa
Select parts from the table below to compare.
Compare
Compare
MAX735ESA+
Analog Devices Inc
Check for Price Yes Active 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL PLASTIC, SO-8 8 8-SOIC_N-150_MIL compliant 1999-05-28 Analog Devices
MAX735ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01
MAX735ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX735ESA-T
Rochester Electronics LLC
Check for Price No No Active 5 V -5 V 6.2 V 4 V 2 A YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX735ESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX735ESA
Rochester Electronics LLC
Check for Price No No Active 5 V -5 V 6.2 V 4 V 2 A YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX735ESA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01
MAX735ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V -5 V 6.2 V 4 V 2 A 3 mA YES BUCK-BOOST 160 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL PLASTIC, SO-8 8 8-SOIC_N-150_MIL compliant 1999-05-28 Analog Devices