Parametric results for: max722cse under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max722cse
Select parts from the table below to compare.
Compare
Compare
MAX722CSE
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 900 mV 1 A 60 µA YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX722CSE-T
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 900 mV 1 A 60 µA YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX722CSE+
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, SLIM, SOIC-16 16 unknown
MAX722CSE
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, SLIM, SOIC-16 16 unknown
MAX722CSE+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 900 mV 1 A 60 µA YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX722CSE+T
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 900 mV 1 A 60 µA YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX722CSE-T
Rochester Electronics LLC
Check for Price Yes No Active 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 NOT APPLICABLE 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, SLIM, SOIC-16 16 unknown