Parametric results for: max721cse under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max721cse
Select parts from the table below to compare.
Compare
Compare
MAX721CSE
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
MAX721CSE+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX721CSE
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX721CSE+T
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX721CSE-T
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 900 mV 1 A YES BOOST 500 kHz ALSO CONTAINS AN ADDITIONAL CONTROLLER SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01