Parametric results for: max708cpa+ under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max708cpa
Select parts from the table below to compare.
Compare
Compare
MAX708CPA+
Analog Devices Inc
$4.4796 Yes Active 5 V 1 V 5.5 V 350 µA +4.4V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-8 8 8-PDIP-300_MIL compliant 1999-05-26 Analog Devices
MAX708CPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1 V 5.5 V 350 µA +4.4V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS R-PDIP-T8 e0 Not Qualified 1 70 °C 240 20 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX708CPA
Rochester Electronics LLC
Check for Price No No Active 5 V 1 V 5.5 V 2 NO YES POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDIP-T8 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MAX708CPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1 V 5.5 V 350 µA +4.4V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01