Filter Your Search
1 - 3 of 3 results
|
MAX6956AAX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 7 | SEGMENT | 7-DIGIT | INTERFACE CIRCUIT | CMOS | COMMON-ANODE | 1 | 5.5 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6956AAX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7 | SEGMENT | 7-DIGIT | INTERFACE CIRCUIT | CMOS | COMMON-ANODE | 1 | 5.5 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SOP36,.4,32 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6956AAX+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 7 | SEGMENT | 7-DIGIT | INTERFACE CIRCUIT | CMOS | COMMON-ANODE | 1 | 5.5 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | 36-SSOP_W-7.62_MM | 36 | 36-SSOP_W-7.62_MM | 2002-08-09 | Analog Devices |