Filter Your Search
1 - 3 of 3 results
|
MAX6955APL
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 7 | SERIAL | CMOS | SEGMENT | 16-DIGIT | 8 MHz | LED DISPLAY DRIVER | DRIVES UP TO 8 DIG 14-SEG, 8 DIG 16-SEG,... more | YES | 1 | 5.5 V | 2.7 V | NO | AUTOMOTIVE | R-PDIP-T40 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | ||||||
|
MAX6955APL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7 | SERIAL | CMOS | SEGMENT | 16-DIGIT | 8 MHz | LED DISPLAY DRIVER | DRIVES UP TO 8 DIG 14-SEG, 8 DIG 16-SEG,... more | YES | 1 | 5.5 V | 2.7 V | NO | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6955APL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 7 | SERIAL | CMOS | SEGMENT | 16-DIGIT | 8 MHz | LED DISPLAY DRIVER | DRIVES UP TO 8 DIG 14-SEG, 8 DIG 16-SEG,... more | YES | 1 | 5.5 V | 2.7 V | NO | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 |