Filter Your Search
1 - 4 of 4 results
|
MAX691CPE+
Maxim Integrated Products
|
$5.0575 | Yes | Yes | Transferred | 5 V | 4.75 V | 5.5 V | 10 mA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX691CPE+
Analog Devices Inc
|
$10.1770 | Yes | Active | 5 V | 4.75 V | 5.5 V | 10 mA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-05-28 | Analog Devices | |||||
|
MAX691CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.75 V | 5.5 V | 10 mA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX691CPE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4.75 V | 5.5 V | +4.65V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PDIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |