Parametric results for: max6887retet under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6887retet
Select parts from the table below to compare.
Compare
Compare
MAX6887RETE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.7 V 5.8 V 1.2 mA 6 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL S-XQCC-N16 e0 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 16 not_compliant EAR99 8542.39.00.01
MAX6887RETE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 2.7 V 5.8 V 1.2 mA 6 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.2SQ,32 16 compliant EAR99 8542.39.00.01